RS PRO 37 Way Panel Mount D-sub Connector Plug, 2.77mm Pitch, with Screw

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProNumber Of Contacts
37
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.77mm
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
C
Mounting Hardware
Screw
Current Rating
5.0A
Housing Material
Steel
Voltage Rating
1.0 kV
Length
69.4mm
Width
12.55mm
Depth
11mm
Contact Material
Brass
Dimensions
69.4x12.55x11mm
Contact Plating
Gold Flash
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+105°C
Contact Size
1.09mm
Zemlja podrijetla
China
KM 49,97
KM 9,994 Each (In a Pack of 5) (bez PDV-a)
KM 58,47
KM 11,693 Each (In a Pack of 5) (s PDV-om)
5
KM 49,97
KM 9,994 Each (In a Pack of 5) (bez PDV-a)
KM 58,47
KM 11,693 Each (In a Pack of 5) (s PDV-om)
5
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena | Po pakovanje |
---|---|---|
5 - 20 | KM 9,994 | KM 49,97 |
25+ | KM 9,838 | KM 49,19 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProNumber Of Contacts
37
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.77mm
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
C
Mounting Hardware
Screw
Current Rating
5.0A
Housing Material
Steel
Voltage Rating
1.0 kV
Length
69.4mm
Width
12.55mm
Depth
11mm
Contact Material
Brass
Dimensions
69.4x12.55x11mm
Contact Plating
Gold Flash
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+105°C
Contact Size
1.09mm
Zemlja podrijetla
China