RS PRO 37 Way Panel Mount D-sub Connector Socket

RS kataloški broj:: 467-071brend: RS PRO
brand-logo
Prikaži sve u D Sub Connectors

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Number Of Contacts

37

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

C

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

750.0 V

Length

69.32mm

Depth

12.55mm

Dimensions

69.32 x 12.55mm

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

RS PRO High-Performance Level 1 D-Sub Connector with Solder Cups

From RS PRO a high-performance D-Subminiature connector with a robust zinc plated steel shell and solder cup terminations that allow the easy connection of wires. These D-sub connectors are Performance Level 1 which exceeds DIN Class 2, have an RS232 standard interface and conform to BS9523 F0010 and F0018. The pins of this subminiature connector are machined to a high quality and feature flanges with pre-drilled 3.05mm diameter holes on either side for easy panel mounting. These d-sub connectors are ideal for use in for I/O (input/output) interconnections in a wide range of industrial and commercial applications.

Standards

Conforms to BS9523 F0010 and F0018
Meets dimensional requirements of MIL-C-24308, BS9523 F0018 and DIN 41652

High Specification & Aerospace & Industrial Connectors

Možda će vas interesovati
Informacije o stanju skladišta trenutno nisu dostupne.

RSD 5.270

RSD 5.270 Each (bez PDV-a)

RSD 6.324

RSD 6.324 Each (s PDV-om)

RS PRO 37 Way Panel Mount D-sub Connector Socket

RSD 5.270

RSD 5.270 Each (bez PDV-a)

RSD 6.324

RSD 6.324 Each (s PDV-om)

RS PRO 37 Way Panel Mount D-sub Connector Socket
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

količinaJedinična cena
1 - 4RSD 5.270
5 - 24RSD 4.841
25 - 99RSD 4.763
100+RSD 4.683
Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Number Of Contacts

37

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

C

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

750.0 V

Length

69.32mm

Depth

12.55mm

Dimensions

69.32 x 12.55mm

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

RS PRO High-Performance Level 1 D-Sub Connector with Solder Cups

From RS PRO a high-performance D-Subminiature connector with a robust zinc plated steel shell and solder cup terminations that allow the easy connection of wires. These D-sub connectors are Performance Level 1 which exceeds DIN Class 2, have an RS232 standard interface and conform to BS9523 F0010 and F0018. The pins of this subminiature connector are machined to a high quality and feature flanges with pre-drilled 3.05mm diameter holes on either side for easy panel mounting. These d-sub connectors are ideal for use in for I/O (input/output) interconnections in a wide range of industrial and commercial applications.

Standards

Conforms to BS9523 F0010 and F0018
Meets dimensional requirements of MIL-C-24308, BS9523 F0018 and DIN 41652

High Specification & Aerospace & Industrial Connectors

Možda će vas interesovati