RS PRO, 3.81mm Pitch, 2 Way, Right Angle, Pluggable Terminal Block, Plug, Through Hole, Screw Termination

RS kataloški broj:: 897-1070brend: RS PRO
brand-logo
Prikaži sve u Pluggable Terminal Blocks

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Pluggable Terminal Block Type

Plug

Number Of Contacts

2

Pitch

3.81mm

Number Of Rows

1

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Screw

Current Rating

8A

Voltage Rating

125 V

Colour

Green

Material

Polyamide

Zemlja podrijetla

China

Detalji o proizvodu

RS 3.81mm Rising Clamp Terminal Block Plug Connector

3.81mm pitch pluggable female terminal block connectors with professional rising clamp terminals and housings made from green UL94-V0 flame retardant PA66 with polarised mouldings. These 3.81mm terminal block plug connectors have tin plated wire protectors, M2 tin plated steel captive screws, guided pin alignment and accept solid and stranded cable with a wire size range of 0.13-1.3mm2 (26-16AWG). For mating headers see stock numbers 897-1105 and 897-1133 typically

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

RSD 1.489

RSD 148,924 komadno (u pakovanju od 10) (bez PDV-a)

RSD 1.787

RSD 178,709 komadno (u pakovanju od 10) (s PDV-om)

RS PRO, 3.81mm Pitch, 2 Way, Right Angle, Pluggable Terminal Block, Plug, Through Hole, Screw Termination

RSD 1.489

RSD 148,924 komadno (u pakovanju od 10) (bez PDV-a)

RSD 1.787

RSD 178,709 komadno (u pakovanju od 10) (s PDV-om)

RS PRO, 3.81mm Pitch, 2 Way, Right Angle, Pluggable Terminal Block, Plug, Through Hole, Screw Termination

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cenaPo pakovanje
10 - 40RSD 148,924RSD 1.489
50 - 90RSD 143,698RSD 1.437
100 - 490RSD 141,086RSD 1.411
500+RSD 138,473RSD 1.385

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Pluggable Terminal Block Type

Plug

Number Of Contacts

2

Pitch

3.81mm

Number Of Rows

1

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Screw

Current Rating

8A

Voltage Rating

125 V

Colour

Green

Material

Polyamide

Zemlja podrijetla

China

Detalji o proizvodu

RS 3.81mm Rising Clamp Terminal Block Plug Connector

3.81mm pitch pluggable female terminal block connectors with professional rising clamp terminals and housings made from green UL94-V0 flame retardant PA66 with polarised mouldings. These 3.81mm terminal block plug connectors have tin plated wire protectors, M2 tin plated steel captive screws, guided pin alignment and accept solid and stranded cable with a wire size range of 0.13-1.3mm2 (26-16AWG). For mating headers see stock numbers 897-1105 and 897-1133 typically

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više