RS PRO 39Ω Carbon Film Carbon Resistor 0.25W ±5%

RS kataloški broj:: 707-7555robna marka: RS PRO
brand-logo
Prikaži sve u Through Hole Resistors

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Resistance

39Ω

Power Rating

0.25W

Tolerance

±5%

Technology

Carbon Film

Series

RS

Temperature Coefficient

-500 → +350ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Zemlja podrijetla

Taiwan, Province Of China

Možda će vas zanimati
RS PRO 39Ω Carbon Film Resistor 0.25W ±5%
€ 0,012Each (In a Pack of 5000) (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Each (In a Pack of 10) (bez PDV-a)

RS PRO 39Ω Carbon Film Carbon Resistor 0.25W ±5%

Cijena na upit

Each (In a Pack of 10) (bez PDV-a)

RS PRO 39Ω Carbon Film Carbon Resistor 0.25W ±5%
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas zanimati
RS PRO 39Ω Carbon Film Resistor 0.25W ±5%
€ 0,012Each (In a Pack of 5000) (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Resistance

39Ω

Power Rating

0.25W

Tolerance

±5%

Technology

Carbon Film

Series

RS

Temperature Coefficient

-500 → +350ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Zemlja podrijetla

Taiwan, Province Of China

Možda će vas zanimati
RS PRO 39Ω Carbon Film Resistor 0.25W ±5%
€ 0,012Each (In a Pack of 5000) (bez PDV-a)