RS PRO 3kW Industrial Heater, Floor Mounted, Type G - British 3-pin

RS kataloški broj:: 174-6569robna marka: RS PRO
brand-logo
Prikaži sve u Fan Heaters

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Maximum Output Power

3kW

Control Type

Thermostat

Mounting

Floor Mounted

Air Flow

386m³/h

Plug Type

Type G - British 3-pin

Voltage Rating

230V ac

Power Settings

2

Zemlja podrijetla

China

Možda će vas zanimati
Xpelair 3kW Fan Fan Heater, Wall Mounted
Cijena na upitEach (bez PDV-a)
RS PRO 3kW Fan Heater, Portable, Type G - British 3-pin
Cijena na upitEach (bez PDV-a)
RS PRO 3kW Fan Heater, Portable, Type G - British 3-pin
Cijena na upitEach (bez PDV-a)

€ 166,06

€ 166,06 Each (bez PDV-a)

€ 194,29

€ 194,29 Each (s PDV-om)

RS PRO 3kW Industrial Heater, Floor Mounted, Type G - British 3-pin

€ 166,06

€ 166,06 Each (bez PDV-a)

€ 194,29

€ 194,29 Each (s PDV-om)

RS PRO 3kW Industrial Heater, Floor Mounted, Type G - British 3-pin

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas zanimati
Xpelair 3kW Fan Fan Heater, Wall Mounted
Cijena na upitEach (bez PDV-a)
RS PRO 3kW Fan Heater, Portable, Type G - British 3-pin
Cijena na upitEach (bez PDV-a)
RS PRO 3kW Fan Heater, Portable, Type G - British 3-pin
Cijena na upitEach (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Maximum Output Power

3kW

Control Type

Thermostat

Mounting

Floor Mounted

Air Flow

386m³/h

Plug Type

Type G - British 3-pin

Voltage Rating

230V ac

Power Settings

2

Zemlja podrijetla

China

Možda će vas zanimati
Xpelair 3kW Fan Fan Heater, Wall Mounted
Cijena na upitEach (bez PDV-a)
RS PRO 3kW Fan Heater, Portable, Type G - British 3-pin
Cijena na upitEach (bez PDV-a)
RS PRO 3kW Fan Heater, Portable, Type G - British 3-pin
Cijena na upitEach (bez PDV-a)