RS PRO 3P+E DIN 43650 A, Female Solenoid Valve Connector, with Indicator Light, 12 V dc Voltage

RS kataloški broj:: 811-8314robna marka: RS PRO
brand-logo

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Pole Format

3P+E

DIN 43650 Type

DIN 43650 A

Voltage Rating

12 V dc

Gender

Female

Indicator Light

Yes

Mounting Type

Cable Mount

Cable Gland Size

PG9

Colour

Transparent

Current Rating

10A

Series

ME-309/SL

Termination Method

Screw

Zemlja podrijetla

India

Detalji o proizvodu

Din Connector Sockets, 3 Pole plus Earth, Illuminated, Type A

A selection of 3 pole and earth illuminated DIN connector sockets in a variety of voltage ratings. These screw mount sockets are Type A with a PG9 gland size and and are of transparent polycarbonate construction, with a Nitrile/silicon gasket.

Informacije o stanju skladišta trenutno nisu dostupne.

KM 45,28

KM 9,055 Each (In a Pack of 5) (bez PDV-a)

KM 52,98

KM 10,594 Each (In a Pack of 5) (s PDV-om)

RS PRO 3P+E DIN 43650 A, Female Solenoid Valve Connector, with Indicator Light, 12 V dc Voltage

KM 45,28

KM 9,055 Each (In a Pack of 5) (bez PDV-a)

KM 52,98

KM 10,594 Each (In a Pack of 5) (s PDV-om)

RS PRO 3P+E DIN 43650 A, Female Solenoid Valve Connector, with Indicator Light, 12 V dc Voltage
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

količinaJedinična cijenaPo pakovanje
5 - 45KM 9,055KM 45,28
50 - 120KM 8,821KM 44,10
125 - 245KM 8,801KM 44,01
250+KM 8,762KM 43,81

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Pole Format

3P+E

DIN 43650 Type

DIN 43650 A

Voltage Rating

12 V dc

Gender

Female

Indicator Light

Yes

Mounting Type

Cable Mount

Cable Gland Size

PG9

Colour

Transparent

Current Rating

10A

Series

ME-309/SL

Termination Method

Screw

Zemlja podrijetla

India

Detalji o proizvodu

Din Connector Sockets, 3 Pole plus Earth, Illuminated, Type A

A selection of 3 pole and earth illuminated DIN connector sockets in a variety of voltage ratings. These screw mount sockets are Type A with a PG9 gland size and and are of transparent polycarbonate construction, with a Nitrile/silicon gasket.