RS PRO 4 Core Polyvinyl Chloride PVC Armoured Cable 90°C

RS kataloški broj:: 777-0541robna marka: RS PRO
brand-logo
Prikaži sve u Power Cable

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Cross Sectional Area

1.5 mm²

Number of Cores

4

Current Rating

25 A

Outer Diameter

1.5mm

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

1 kV, 600 V

Conductor Strand Type

Stranded

Conductor Material

Annealed Copper

Maximum Operating Temperature

90°C

Conductor Resistance

12.1 Ω/km

Insulation material

PEX

Minimum Operating Temperature

-40°C

Standards Met

Euroclass Eca

Cable Shape

Multicore

Zemlja podrijetla

China

Detalji o proizvodu

RS Pro Armoured Cable (SWA)

Brought to you by RS Pro, a range of hard-wearing armoured cable. This SWA cable excels within harsh environments and will provide peace of mind in underground or rough terrain installation. Fully BASEC approved to BS5467 standards and high quality galvanised steel armouring ensures it will meet and surpass application expectations. All models are highly reliable and excellent quality.

Možda će vas interesovati
RS PRO, 100m 4 Core, Black PVC Power Cable +90°C
Cijena na upit1 Reel of 100 Metres (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

RS PRO 4 Core Polyvinyl Chloride PVC Armoured Cable 90°C

Cijena na upit

RS PRO 4 Core Polyvinyl Chloride PVC Armoured Cable 90°C
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas interesovati
RS PRO, 100m 4 Core, Black PVC Power Cable +90°C
Cijena na upit1 Reel of 100 Metres (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Cross Sectional Area

1.5 mm²

Number of Cores

4

Current Rating

25 A

Outer Diameter

1.5mm

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

1 kV, 600 V

Conductor Strand Type

Stranded

Conductor Material

Annealed Copper

Maximum Operating Temperature

90°C

Conductor Resistance

12.1 Ω/km

Insulation material

PEX

Minimum Operating Temperature

-40°C

Standards Met

Euroclass Eca

Cable Shape

Multicore

Zemlja podrijetla

China

Detalji o proizvodu

RS Pro Armoured Cable (SWA)

Brought to you by RS Pro, a range of hard-wearing armoured cable. This SWA cable excels within harsh environments and will provide peace of mind in underground or rough terrain installation. Fully BASEC approved to BS5467 standards and high quality galvanised steel armouring ensures it will meet and surpass application expectations. All models are highly reliable and excellent quality.

Možda će vas interesovati
RS PRO, 100m 4 Core, Black PVC Power Cable +90°C
Cijena na upit1 Reel of 100 Metres (bez PDV-a)