RS PRO 40W LED Batten Light, 100 → 240 V Batten LED Non Corrosive Fitting, 1 Lamp, Anti-corrosive, 1500mm Long,

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProBatten Type
Single
Type
LED Non Corrosive Fitting
Length
1500mm
Width
96mm
Luminosity
4800lm
Depth
83mm
Wattage
40W
Number of Lamps
1
Lamp Type
LED
Colour Tone
Daylight
Colour Temperature
6500K
Life Hours
50000h
Colour Reference
Yellow
Voltage Rating
100 → 240 V
Anti-corrosive
Yes
IP Rating
IP65
Standards Met
BS EN 60598, CE
Zemlja podrijetla
China
Cena na upit
1
Cena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProBatten Type
Single
Type
LED Non Corrosive Fitting
Length
1500mm
Width
96mm
Luminosity
4800lm
Depth
83mm
Wattage
40W
Number of Lamps
1
Lamp Type
LED
Colour Tone
Daylight
Colour Temperature
6500K
Life Hours
50000h
Colour Reference
Yellow
Voltage Rating
100 → 240 V
Anti-corrosive
Yes
IP Rating
IP65
Standards Met
BS EN 60598, CE
Zemlja podrijetla
China