RS PRO 42 bar Carbon Steel Thermodynamic Steam Trap, 1 in BSP Female

RS kataloški broj:: 720-9207robna marka: RS PRO
brand-logo
Prikaži sve u Steam Traps

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Trap Type

Thermodynamic

Connection

1 in BSP Female

Orientation

Horizontal

Maximum Working Pressure

42 bar

Maximum Temperature

+300°C

Body Material

Carbon Steel

Gasket Material

Graphite

Connection Gender

Female

Connection Size

1in

Thread Standard or Connection Type

BSP

Zemlja podrijetla

Portugal

Detalji o proizvodu

Thermodynamic Steam Trap

A compact, lightweight and easy to install thermodynamic disc steam trap which is excellent for high pressure systems including steam tracing applications. Manufactured from carbon steel this steam trap has only one moving part and offers a wide operating range, without adjustment.

Možda će vas interesovati

KM 788,75

KM 788,75 Each (bez PDV-a)

KM 922,84

KM 922,84 Each (s PDV-om)

RS PRO 42 bar Carbon Steel Thermodynamic Steam Trap, 1 in BSP Female

KM 788,75

KM 788,75 Each (bez PDV-a)

KM 922,84

KM 922,84 Each (s PDV-om)

RS PRO 42 bar Carbon Steel Thermodynamic Steam Trap, 1 in BSP Female

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Trap Type

Thermodynamic

Connection

1 in BSP Female

Orientation

Horizontal

Maximum Working Pressure

42 bar

Maximum Temperature

+300°C

Body Material

Carbon Steel

Gasket Material

Graphite

Connection Gender

Female

Connection Size

1in

Thread Standard or Connection Type

BSP

Zemlja podrijetla

Portugal

Detalji o proizvodu

Thermodynamic Steam Trap

A compact, lightweight and easy to install thermodynamic disc steam trap which is excellent for high pressure systems including steam tracing applications. Manufactured from carbon steel this steam trap has only one moving part and offers a wide operating range, without adjustment.

Možda će vas interesovati