Tehnička dokumentacija
Tehnički podaci
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
2-Pin Euro
Output Voltage
12V dc
Input Voltage
90 → 264V ac
Output Current
3.5A
Maximum Temperature
+40°C
Output Connector
5.5 x 2.1 x 12mm DC Jack
Input Connector
EU Plug
Number of Outputs
1
Power Rating
42W
Regulated/Unregulated
Regulated
Cable Length
1.5m
Medical Approved
No
Efficiency
88.47%
MTBF
40,000h
Width
68.6mm
Type
AC/DC Adapter
Depth
46.6mm
Minimum Temperature
-10°C
Length
83mm
Energy Efficiency Level
VI
Zemlja podrijetla
China
KM 106,30
KM 106,30 Each (bez PDV-a)
KM 124,37
KM 124,37 Each (s PDV-om)
1
KM 106,30
KM 106,30 Each (bez PDV-a)
KM 124,37
KM 124,37 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 4 | KM 106,30 |
5+ | KM 104,58 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
2-Pin Euro
Output Voltage
12V dc
Input Voltage
90 → 264V ac
Output Current
3.5A
Maximum Temperature
+40°C
Output Connector
5.5 x 2.1 x 12mm DC Jack
Input Connector
EU Plug
Number of Outputs
1
Power Rating
42W
Regulated/Unregulated
Regulated
Cable Length
1.5m
Medical Approved
No
Efficiency
88.47%
MTBF
40,000h
Width
68.6mm
Type
AC/DC Adapter
Depth
46.6mm
Minimum Temperature
-10°C
Length
83mm
Energy Efficiency Level
VI
Zemlja podrijetla
China