RS PRO 4.3kΩ Carbon Film Resistor 0.5W ±5%

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProResistance
4.3kΩ
Power Rating
0.5W
Tolerance
±5%
Technology
Carbon Film
Series
RS
Package/Case
0623
Temperature Coefficient
-500 → +350ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
Carbon Film Resistors 0.5W - Full Bandolier (1KΩ to 9M1Ω)
The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.
RSD 13.063
RSD 2,613 komadno (u pakovanju od 5000) (bez PDV-a)
RSD 15.676
RSD 3,136 komadno (u pakovanju od 5000) (s PDV-om)
5000
RSD 13.063
RSD 2,613 komadno (u pakovanju od 5000) (bez PDV-a)
RSD 15.676
RSD 3,136 komadno (u pakovanju od 5000) (s PDV-om)
5000
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena | Po pakovanje |
---|---|---|
5000 - 5000 | RSD 2,613 | RSD 13.063 |
10000+ | RSD 1,306 | RSD 6.532 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProResistance
4.3kΩ
Power Rating
0.5W
Tolerance
±5%
Technology
Carbon Film
Series
RS
Package/Case
0623
Temperature Coefficient
-500 → +350ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
Carbon Film Resistors 0.5W - Full Bandolier (1KΩ to 9M1Ω)
The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.