RS PRO 457 mm Alloy Steel Bolt Cutter

RS kataloški broj:: 771-9240brend: RS PRO
brand-logo
Prikaži sve u Bolt Cutters

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Overall Length

457 mm

Cutting Capacity

7 mm

Material

Alloy Steel

Zemlja podrijetla

Turkey

Detalji o proizvodu

RS Pro Forged Steel Bolt Cutters

Drop forged steel bolt cutters ideal for quick and easy cutting of wire mesh, cable and bolts.

Možda će vas interesovati
Irwin TBC918H 460 mm Steel Bolt Cutter
Cena na upitEach (bez PDV-a)

RSD 26.857

RSD 26.857 Each (bez PDV-a)

RSD 32.229

RSD 32.229 Each (s PDV-om)

RS PRO 457 mm Alloy Steel Bolt Cutter

RSD 26.857

RSD 26.857 Each (bez PDV-a)

RSD 32.229

RSD 32.229 Each (s PDV-om)

RS PRO 457 mm Alloy Steel Bolt Cutter

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati
Irwin TBC918H 460 mm Steel Bolt Cutter
Cena na upitEach (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Overall Length

457 mm

Cutting Capacity

7 mm

Material

Alloy Steel

Zemlja podrijetla

Turkey

Detalji o proizvodu

RS Pro Forged Steel Bolt Cutters

Drop forged steel bolt cutters ideal for quick and easy cutting of wire mesh, cable and bolts.

Možda će vas interesovati
Irwin TBC918H 460 mm Steel Bolt Cutter
Cena na upitEach (bez PDV-a)