RS PRO 4.70mm Pitch Rack and Panel Connector Backplane Connector, Male, Straight, 16 Row, 16 Way

RS kataloški broj:: 434-492brend: RS PRO
brand-logo
Prikaži sve u Backplane Connectors

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Backplane Connector Type

Rack and Panel Connector

Gender

Male

Number Of Contacts

16

Number Of Rows

16

Body Orientation

Straight

Pitch

4.70mm

Contact Material

Diallyl-Phthalate

Mounting Type

Panel Mount

Contact Plating

Gold

Current Rating

5A

Voltage Rating

800V ac/dc

Termination Method

Solder

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-55°C

Zemlja podrijetla

United Kingdom

Možda će vas interesovati

RSD 9.464

RSD 9.464 Each (bez PDV-a)

RSD 11.357

RSD 11.357 Each (s PDV-om)

RS PRO 4.70mm Pitch Rack and Panel Connector Backplane Connector, Male, Straight, 16 Row, 16 Way

RSD 9.464

RSD 9.464 Each (bez PDV-a)

RSD 11.357

RSD 11.357 Each (s PDV-om)

RS PRO 4.70mm Pitch Rack and Panel Connector Backplane Connector, Male, Straight, 16 Row, 16 Way

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cena
1 - 9RSD 9.464
10+RSD 8.832
Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Backplane Connector Type

Rack and Panel Connector

Gender

Male

Number Of Contacts

16

Number Of Rows

16

Body Orientation

Straight

Pitch

4.70mm

Contact Material

Diallyl-Phthalate

Mounting Type

Panel Mount

Contact Plating

Gold

Current Rating

5A

Voltage Rating

800V ac/dc

Termination Method

Solder

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-55°C

Zemlja podrijetla

United Kingdom

Možda će vas interesovati