RS PRO 4.70mm Pitch Rack and Panel Connector Backplane Connector, Male, Straight, 24 Row, 24 Way

RS kataloški broj:: 434-493robna marka: RS PRO
brand-logo
Prikaži sve u Backplane Connectors

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Backplane Connector Type

Rack and Panel Connector

Gender

Male

Number Of Contacts

24

Number Of Rows

24

Body Orientation

Straight

Pitch

4.70mm

Contact Material

Diallyl-Phthalate

Mounting Type

Panel Mount

Contact Plating

Gold

Current Rating

5A

Voltage Rating

800V ac/dc

Termination Method

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Zemlja podrijetla

United Kingdom

Možda će vas zanimati

€ 88,05

€ 88,05 Each (bez PDV-a)

€ 103,02

€ 103,02 Each (s PDV-om)

RS PRO 4.70mm Pitch Rack and Panel Connector Backplane Connector, Male, Straight, 24 Row, 24 Way

€ 88,05

€ 88,05 Each (bez PDV-a)

€ 103,02

€ 103,02 Each (s PDV-om)

RS PRO 4.70mm Pitch Rack and Panel Connector Backplane Connector, Male, Straight, 24 Row, 24 Way

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas zanimati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Backplane Connector Type

Rack and Panel Connector

Gender

Male

Number Of Contacts

24

Number Of Rows

24

Body Orientation

Straight

Pitch

4.70mm

Contact Material

Diallyl-Phthalate

Mounting Type

Panel Mount

Contact Plating

Gold

Current Rating

5A

Voltage Rating

800V ac/dc

Termination Method

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Zemlja podrijetla

United Kingdom

Možda će vas zanimati