RS PRO 470Ω, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProResistance
470Ω
Technology
Thick Film
Package/Case
0402 (1005M)
Tolerance
±1%
Power Rating
0.063W
Temperature Coefficient
±100ppm/°C
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
0402 Format RS Series - ( 200Ω → 3.57kΩ )
Cijena na upit
Each (On a Reel of 10000) (bez PDV-a)
10000
Cijena na upit
Each (On a Reel of 10000) (bez PDV-a)
10000
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProResistance
470Ω
Technology
Thick Film
Package/Case
0402 (1005M)
Tolerance
±1%
Power Rating
0.063W
Temperature Coefficient
±100ppm/°C
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu