RS PRO 47kΩ Carbon Film Resistor 0.5W ±5%

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProResistance
47kΩ
Power Rating
0.5W
Tolerance
±5%
Technology
Carbon Film
Series
RS
Package/Case
0623
Maximum Operating Temperature
+155°C
Temperature Coefficient
-500 → +350ppm/°C
Minimum Operating Temperature
-55°C
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
Carbon Film Resistors 0.5W
The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.
KM 4,89
KM 0,489 Each (In a Pack of 10) (bez PDV-a)
KM 5,72
KM 0,572 Each (In a Pack of 10) (s PDV-om)
Standard
10
KM 4,89
KM 0,489 Each (In a Pack of 10) (bez PDV-a)
KM 5,72
KM 0,572 Each (In a Pack of 10) (s PDV-om)
Standard
10
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena | Po pakovanje |
---|---|---|
10 - 240 | KM 0,489 | KM 4,89 |
250 - 490 | KM 0,45 | KM 4,50 |
500 - 990 | KM 0,43 | KM 4,30 |
1000+ | KM 0,391 | KM 3,91 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProResistance
47kΩ
Power Rating
0.5W
Tolerance
±5%
Technology
Carbon Film
Series
RS
Package/Case
0623
Maximum Operating Temperature
+155°C
Temperature Coefficient
-500 → +350ppm/°C
Minimum Operating Temperature
-55°C
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
Carbon Film Resistors 0.5W
The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.