RS PRO 5 Pole Din, DIN 45322, 4A, 34 V ac, Male, Cable Mount

RS kataloški broj:: 234-4194robna marka: RS PRO
brand-logo
Prikaži sve u DIN Connectors

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Number Of Contacts

5

Gender

Male

Mounting Type

Cable Mount

Termination Method

Solder

Body Orientation

Straight

Current Rating

4A

Voltage Rating

34 V ac

Shielded/Unshielded

Shielded

DIN Number

DIN 45322

Series

XS

Housing Material

PE

Contact Material

Brass

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Contact Plating

Nickel, Tin

Možda će vas interesovati
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Each (In a Pack of 5) (bez PDV-a)

RS PRO 5 Pole Din, DIN 45322, 4A, 34 V ac, Male, Cable Mount

Cijena na upit

Each (In a Pack of 5) (bez PDV-a)

RS PRO 5 Pole Din, DIN 45322, 4A, 34 V ac, Male, Cable Mount
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Number Of Contacts

5

Gender

Male

Mounting Type

Cable Mount

Termination Method

Solder

Body Orientation

Straight

Current Rating

4A

Voltage Rating

34 V ac

Shielded/Unshielded

Shielded

DIN Number

DIN 45322

Series

XS

Housing Material

PE

Contact Material

Brass

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Contact Plating

Nickel, Tin

Možda će vas interesovati