Tehnička dokumentacija
Tehnički podaci
Brand
RS ProNumber Of Contacts
5
Gender
Male
Mounting Type
Cable Mount
Connector Size
Standard
Termination Method
Crimp
Current Rating
2A
Voltage Rating
34 V ac/dc
Shielded/Unshielded
Shielded
DIN Number
DIN 41524
Series
611
Housing Material
Zinc Alloy
Minimum Operating Temperature
-25°C
Contact Material
Brass
Contact Plating
Silver
Maximum Operating Temperature
+70°C
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
DIN standard male plugs - black finish
Brought to you by the trusted RS Brand, this range of robust metal DIN connectors have all the benefits of the "standard metal'' range, but are coated in a black finish. While the connectors have no lock, they are supplied with a cable tie and a grommet, ensuring a reliable and secure connection for standard DIN applications. The standard DIN connector measures 60.3mm in length and in 15.9mm diameter.
RSD 890
RSD 890 Each (bez PDV-a)
RSD 1.068
RSD 1.068 Each (s PDV-om)
1
RSD 890
RSD 890 Each (bez PDV-a)
RSD 1.068
RSD 1.068 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cena |
---|---|
1 - 4 | RSD 890 |
5 - 24 | RSD 877 |
25+ | RSD 867 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProNumber Of Contacts
5
Gender
Male
Mounting Type
Cable Mount
Connector Size
Standard
Termination Method
Crimp
Current Rating
2A
Voltage Rating
34 V ac/dc
Shielded/Unshielded
Shielded
DIN Number
DIN 41524
Series
611
Housing Material
Zinc Alloy
Minimum Operating Temperature
-25°C
Contact Material
Brass
Contact Plating
Silver
Maximum Operating Temperature
+70°C
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
DIN standard male plugs - black finish
Brought to you by the trusted RS Brand, this range of robust metal DIN connectors have all the benefits of the "standard metal'' range, but are coated in a black finish. While the connectors have no lock, they are supplied with a cable tie and a grommet, ensuring a reliable and secure connection for standard DIN applications. The standard DIN connector measures 60.3mm in length and in 15.9mm diameter.