RS PRO 5 Pole Din Socket, DIN 41524, 4A, 60 V ac, Female, Cable Mount

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProNumber Of Contacts
5
Gender
Female
Mounting Type
Cable Mount
Termination Method
Solder
Body Orientation
Straight
Current Rating
4A
Voltage Rating
60 V ac
Shielded/Unshielded
Shielded
DIN Number
DIN 41524
Housing Material
Nickel Plated Zinc
Maximum Operating Temperature
+85°C
Contact Plating
Silver
Contact Material
Brass
Minimum Operating Temperature
-20°C
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
Shielded Cable Sockets & Plugs
KM 146,49
KM 29,298 Each (In a Pack of 5) (bez PDV-a)
KM 171,39
KM 34,279 Each (In a Pack of 5) (s PDV-om)
5
KM 146,49
KM 29,298 Each (In a Pack of 5) (bez PDV-a)
KM 171,39
KM 34,279 Each (In a Pack of 5) (s PDV-om)
5
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena | Po pakovanje |
---|---|---|
5 - 20 | KM 29,298 | KM 146,49 |
25 - 95 | KM 26,032 | KM 130,16 |
100+ | KM 23,137 | KM 115,69 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProNumber Of Contacts
5
Gender
Female
Mounting Type
Cable Mount
Termination Method
Solder
Body Orientation
Straight
Current Rating
4A
Voltage Rating
60 V ac
Shielded/Unshielded
Shielded
DIN Number
DIN 41524
Housing Material
Nickel Plated Zinc
Maximum Operating Temperature
+85°C
Contact Plating
Silver
Contact Material
Brass
Minimum Operating Temperature
-20°C
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu