RS PRO 50ml PP Narrow Neck Storage Bottle

RS kataloški broj:: 181-2503brend: RS PRO
brand-logo
Prikaži sve u Lab Bottles

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Material

PP

Capacity

50ml

Neck Type

Narrow Neck

Bottle Type

Storage Bottle

Graduations

Yes

Dimensions

29 Dia. x 115mm

Diameter

29mm

Length

115mm

Zemlja podrijetla

China

Detalji o proizvodu

RS PRO Laboratory Bottle with Conical Bottom

Introducing the range of high-quality RS PRO Laboratory Bottles with a leakproof lid and conical bottom. These plastic containers are ideal for small volume samples and storage and are a re-useable, cost-effective solution to more expensive glass alternatives. These lab bottles are heavy duty and durable enough for laboratory use or other applications like household storage for items like crafting supplies, etc.

Možda će vas interesovati
RS PRO 50ml PP Narrow Neck Storage Bottle
RSD 224,17komadno (u pakovanju od 10) (bez PDV-a)

Cena na upit

komadno (u pakovanju od 25) (bez PDV-a)

RS PRO 50ml PP Narrow Neck Storage Bottle

Cena na upit

komadno (u pakovanju od 25) (bez PDV-a)

RS PRO 50ml PP Narrow Neck Storage Bottle

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati
RS PRO 50ml PP Narrow Neck Storage Bottle
RSD 224,17komadno (u pakovanju od 10) (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Material

PP

Capacity

50ml

Neck Type

Narrow Neck

Bottle Type

Storage Bottle

Graduations

Yes

Dimensions

29 Dia. x 115mm

Diameter

29mm

Length

115mm

Zemlja podrijetla

China

Detalji o proizvodu

RS PRO Laboratory Bottle with Conical Bottom

Introducing the range of high-quality RS PRO Laboratory Bottles with a leakproof lid and conical bottom. These plastic containers are ideal for small volume samples and storage and are a re-useable, cost-effective solution to more expensive glass alternatives. These lab bottles are heavy duty and durable enough for laboratory use or other applications like household storage for items like crafting supplies, etc.

Možda će vas interesovati
RS PRO 50ml PP Narrow Neck Storage Bottle
RSD 224,17komadno (u pakovanju od 10) (bez PDV-a)