RS PRO 560kΩ Carbon Film Carbon Resistor 0.5W ±5%
RS kataloški broj:: 707-8445robna marka: RS PRO

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProResistance
560kΩ
Power Rating
0.5W
Tolerance
±5%
Technology
Carbon Film
Series
RS
Maximum Operating Temperature
+155°C
Temperature Coefficient
-700 → 0ppm/°C
Minimum Operating Temperature
-55°C
Zemlja podrijetla
Taiwan, Province Of China
Možda će vas interesovati
RS PRO 560kΩ Carbon Film Resistor 0.5W ±5%robna marka: RS PRO
KM 0,046Each (In a Pack of 5000) (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.
Cijena na upit
Each (In a Pack of 10) (bez PDV-a)
RS PRO 560kΩ Carbon Film Carbon Resistor 0.5W ±5%
10
Cijena na upit
Each (In a Pack of 10) (bez PDV-a)
RS PRO 560kΩ Carbon Film Carbon Resistor 0.5W ±5%
Informacije o stanju skladišta trenutno nisu dostupne.
10
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Možda će vas interesovati
RS PRO 560kΩ Carbon Film Resistor 0.5W ±5%robna marka: RS PRO
KM 0,046Each (In a Pack of 5000) (bez PDV-a)
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProResistance
560kΩ
Power Rating
0.5W
Tolerance
±5%
Technology
Carbon Film
Series
RS
Maximum Operating Temperature
+155°C
Temperature Coefficient
-700 → 0ppm/°C
Minimum Operating Temperature
-55°C
Zemlja podrijetla
Taiwan, Province Of China
Možda će vas interesovati
RS PRO 560kΩ Carbon Film Resistor 0.5W ±5%robna marka: RS PRO
KM 0,046Each (In a Pack of 5000) (bez PDV-a)