RS PRO 56kΩ Carbon Film Resistor 0.5W ±5%

RS kataloški broj:: 739-8893brend: RS PRO
brand-logo
Prikaži sve u Through Hole Resistors

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Resistance

56kΩ

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film

Series

RS

Package/Case

0623

Temperature Coefficient

-500 → +350ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

Carbon Film Resistors 0.5W - Full Bandolier (1KΩ to 9M1Ω)

The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.

Možda će vas interesovati
Arcol 56kΩ Carbon Composition Resistor 0.5W ±5% RCC050 56K J
Cena na upitkomadno (u pakovanju od 25) (bez PDV-a)
RS PRO 56kΩ Carbon Film Carbon Resistor 0.5W ±5%
Cena na upitkomadno (u pakovanju od 10) (bez PDV-a)
Ohmite 56kΩ Carbon Film Resistor 0.5W ±5% OL5635E
Cena na upitkomadno (u pakovanju od 40000) (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

RSD 13.063

RSD 2,613 komadno (u pakovanju od 5000) (bez PDV-a)

RSD 15.676

RSD 3,136 komadno (u pakovanju od 5000) (s PDV-om)

RS PRO 56kΩ Carbon Film Resistor 0.5W ±5%

RSD 13.063

RSD 2,613 komadno (u pakovanju od 5000) (bez PDV-a)

RSD 15.676

RSD 3,136 komadno (u pakovanju od 5000) (s PDV-om)

RS PRO 56kΩ Carbon Film Resistor 0.5W ±5%
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Možda će vas interesovati
Arcol 56kΩ Carbon Composition Resistor 0.5W ±5% RCC050 56K J
Cena na upitkomadno (u pakovanju od 25) (bez PDV-a)
RS PRO 56kΩ Carbon Film Carbon Resistor 0.5W ±5%
Cena na upitkomadno (u pakovanju od 10) (bez PDV-a)
Ohmite 56kΩ Carbon Film Resistor 0.5W ±5% OL5635E
Cena na upitkomadno (u pakovanju od 40000) (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Resistance

56kΩ

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film

Series

RS

Package/Case

0623

Temperature Coefficient

-500 → +350ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

Carbon Film Resistors 0.5W - Full Bandolier (1KΩ to 9M1Ω)

The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.

Možda će vas interesovati
Arcol 56kΩ Carbon Composition Resistor 0.5W ±5% RCC050 56K J
Cena na upitkomadno (u pakovanju od 25) (bez PDV-a)
RS PRO 56kΩ Carbon Film Carbon Resistor 0.5W ±5%
Cena na upitkomadno (u pakovanju od 10) (bez PDV-a)
Ohmite 56kΩ Carbon Film Resistor 0.5W ±5% OL5635E
Cena na upitkomadno (u pakovanju od 40000) (bez PDV-a)