RS PRO, 5m Cat6a, Grey RJ45 to Male RJ45 Male, S/FTP Shielded, Terminated LSZH Sheath

RS kataloški broj:: 778-5137brend: RS PRODistrelec broj artikla: 30395421
brand-logo
Prikaži sve u Ethernet Cable

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Length

5m

LAN Category

Cat6a

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Shielded

Sheath Colour

Grey

Outer Sheath Material

LSZH

Wiring Configuration

Straight Through

Outer Diameter

6mm

American Wire Gauge

26AWG

Cable Shape

Round

Standards Met

IEC 61935-2, ISO/IEC 11801 2nd Edition, RoHS Compliant, TIA 568C

Cross Sectional Area

28.27mm²

Voltage Rating

30V

Zemlja podrijetla

China

Detalji o proizvodu

RS Pro S/FTP Cat6a Cable

From RS Pro, Cat6a cable suitable for home, office and industrial networks requiring a reliable internet connection. These cables are LSZH (Low Smoke Zero Halogen) ensuring health and safety standards are met in the event of it being near a high heat source. As cat6a, these shielded ethernet cables have a copper conductor and are suitable for 10 gigabit per second networks and will provide a frequency of up to 500 MHz, both at 100 m. All models are highly reliable and excellent quality.

Standards

IEC 61935-2
ISO/IEC 11801 (2nd Edition): 2010
TIA 568C

RSD 4.047

RSD 4.047 Each (bez PDV-a)

RSD 4.856

RSD 4.856 Each (s PDV-om)

RS PRO, 5m Cat6a, Grey RJ45 to Male RJ45 Male, S/FTP Shielded, Terminated LSZH Sheath

RSD 4.047

RSD 4.047 Each (bez PDV-a)

RSD 4.856

RSD 4.856 Each (s PDV-om)

RS PRO, 5m Cat6a, Grey RJ45 to Male RJ45 Male, S/FTP Shielded, Terminated LSZH Sheath

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cena
1 - 9RSD 4.047
10 - 19RSD 3.868
20+RSD 3.809

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Length

5m

LAN Category

Cat6a

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Shielded

Sheath Colour

Grey

Outer Sheath Material

LSZH

Wiring Configuration

Straight Through

Outer Diameter

6mm

American Wire Gauge

26AWG

Cable Shape

Round

Standards Met

IEC 61935-2, ISO/IEC 11801 2nd Edition, RoHS Compliant, TIA 568C

Cross Sectional Area

28.27mm²

Voltage Rating

30V

Zemlja podrijetla

China

Detalji o proizvodu

RS Pro S/FTP Cat6a Cable

From RS Pro, Cat6a cable suitable for home, office and industrial networks requiring a reliable internet connection. These cables are LSZH (Low Smoke Zero Halogen) ensuring health and safety standards are met in the event of it being near a high heat source. As cat6a, these shielded ethernet cables have a copper conductor and are suitable for 10 gigabit per second networks and will provide a frequency of up to 500 MHz, both at 100 m. All models are highly reliable and excellent quality.

Standards

IEC 61935-2
ISO/IEC 11801 (2nd Edition): 2010
TIA 568C