RS PRO, 5U, Rackmount Enclosure, Ventilated, 222 x 483 x 466mm

RS kataloški broj:: 665-7649brend: RS PRO
brand-logo
Prikaži sve u Rackmount Cases

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Rack Units

5U

External Depth

466mm

External Height

212 mm

External Width

436 mm

External Dimensions

222 x 483 x 466mm

Ventilated

Yes

Colour

Grey

External Case Material

Aluminium, Steel

Front Panel Material

Aluminium

For Use With

19" Racking System

Standards Met

RoHS

Zemlja podrijetla

Thailand

Detalji o proizvodu

RS PRO Heavy Duty Rack Cases

This range of heavy duty aluminium rack cases from RS PRO offer an excellent enclosure case for rack mount systems. This range of rack mount cases feature ventilated aluminium and steel external panels, offering excellent durability and air flow. The rack mount cases feature grey powder paint finish Zintec steel frames and top covers, further enhancing the durability and corrosion resistance. This range of heavy duty rack mount case enclosures also feature two handles, ensuring safe installation and removal.

Možda će vas interesovati

RSD 41.069

RSD 41.069 Each (bez PDV-a)

RSD 49.283

RSD 49.283 Each (s PDV-om)

RS PRO, 5U, Rackmount Enclosure, Ventilated, 222 x 483 x 466mm

RSD 41.069

RSD 41.069 Each (bez PDV-a)

RSD 49.283

RSD 49.283 Each (s PDV-om)

RS PRO, 5U, Rackmount Enclosure, Ventilated, 222 x 483 x 466mm

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Rack Units

5U

External Depth

466mm

External Height

212 mm

External Width

436 mm

External Dimensions

222 x 483 x 466mm

Ventilated

Yes

Colour

Grey

External Case Material

Aluminium, Steel

Front Panel Material

Aluminium

For Use With

19" Racking System

Standards Met

RoHS

Zemlja podrijetla

Thailand

Detalji o proizvodu

RS PRO Heavy Duty Rack Cases

This range of heavy duty aluminium rack cases from RS PRO offer an excellent enclosure case for rack mount systems. This range of rack mount cases feature ventilated aluminium and steel external panels, offering excellent durability and air flow. The rack mount cases feature grey powder paint finish Zintec steel frames and top covers, further enhancing the durability and corrosion resistance. This range of heavy duty rack mount case enclosures also feature two handles, ensuring safe installation and removal.

Možda će vas interesovati