RS PRO 6 → 24 V 6 bar Direct Coupling Centrifugal Pump, 850ml/min

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProMaximum Flow Rate
850ml/min
Supply Voltage
6 → 24 V
Input Connection
4 mm Tube
Maximum Working Pressure
6 bar
Body Material
Aluminium Alloy
Coupling Type
Direct
Input Power
30W
Maximum Fluid Temperature
+100°C
Input Connection Size
4mm
Output Connection Size
6mm
Wetted Materials
Anodised Aluminium (Housing), PEEK (Gear), Polyacetal (Volute), Stainless Steel (Tubing Connector), Viton (Seal)
IP Rating
IP67, IP68
Zemlja podrijetla
United Kingdom
P.O.A.
1
P.O.A.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProMaximum Flow Rate
850ml/min
Supply Voltage
6 → 24 V
Input Connection
4 mm Tube
Maximum Working Pressure
6 bar
Body Material
Aluminium Alloy
Coupling Type
Direct
Input Power
30W
Maximum Fluid Temperature
+100°C
Input Connection Size
4mm
Output Connection Size
6mm
Wetted Materials
Anodised Aluminium (Housing), PEEK (Gear), Polyacetal (Volute), Stainless Steel (Tubing Connector), Viton (Seal)
IP Rating
IP67, IP68
Zemlja podrijetla
United Kingdom