RS PRO 60 Steel Cabinet, Steel, 937mm x 586mm x 222mm, Grey

RS kataloški broj:: 669-3800robna marka: RS PRO
brand-logo
Prikaži sve u Drawer Storage

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Drawers

60

Case Material

Steel

Height

937mm

Width

586mm

Depth

222mm

Transparent Drawers

Yes

Drawer Material

ABS

Tilt Drawers

No

Colour

Grey

Wall Mounted

No

Detalji o proizvodu

RS PRO Drawer Storage Steel Cabinet

The range of steel storage cabinets with drawers from RS PRO are an ideal storage solution for parts and components that can be used in a wide range of environments. Available in a variety of sizes, these robust cabinets feature a steel construction with high impact strength and drawers made from ABS/PS offering excellent durability and corrosion resistance. The drawers feature clear front windows to utilise the natural light source and provide visibility of internal components. The smaller cabinets are perfect for mounting to a wall, bench or counter whereas the larger cabinets are ideal as free-standing floor cabinets with both options saving space in the workplace.

Možda će vas interesovati
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

RS PRO 60 Steel Cabinet, Steel, 937mm x 586mm x 222mm, Grey

Cijena na upit

RS PRO 60 Steel Cabinet, Steel, 937mm x 586mm x 222mm, Grey
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Drawers

60

Case Material

Steel

Height

937mm

Width

586mm

Depth

222mm

Transparent Drawers

Yes

Drawer Material

ABS

Tilt Drawers

No

Colour

Grey

Wall Mounted

No

Detalji o proizvodu

RS PRO Drawer Storage Steel Cabinet

The range of steel storage cabinets with drawers from RS PRO are an ideal storage solution for parts and components that can be used in a wide range of environments. Available in a variety of sizes, these robust cabinets feature a steel construction with high impact strength and drawers made from ABS/PS offering excellent durability and corrosion resistance. The drawers feature clear front windows to utilise the natural light source and provide visibility of internal components. The smaller cabinets are perfect for mounting to a wall, bench or counter whereas the larger cabinets are ideal as free-standing floor cabinets with both options saving space in the workplace.

Možda će vas interesovati