RS PRO 60W Plug-In AC/DC Adapter 15V dc Output, 4A Output

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProAdapter Type
Plug-In Adapter
Output Voltage
15V dc
Input Voltage
100 → 240V ac
Output Current
4A
Input Connector
2 Pin
Number of Outputs
1
Power Rating
60W
Regulated/Unregulated
Regulated
Type
AC-DC Power Adapter
Energy Efficiency Level
VI
Zemlja podrijetla
China
RSD 6.050
RSD 6.050 Each (bez PDV-a)
RSD 7.260
RSD 7.260 Each (s PDV-om)
1
RSD 6.050
RSD 6.050 Each (bez PDV-a)
RSD 7.260
RSD 7.260 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena |
---|---|
1 - 4 | RSD 6.050 |
5+ | RSD 5.952 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProAdapter Type
Plug-In Adapter
Output Voltage
15V dc
Input Voltage
100 → 240V ac
Output Current
4A
Input Connector
2 Pin
Number of Outputs
1
Power Rating
60W
Regulated/Unregulated
Regulated
Type
AC-DC Power Adapter
Energy Efficiency Level
VI
Zemlja podrijetla
China