RS PRO 61-Piece Metric 1/2 in; 1/4 in; 3/8 in Deep Socket/Standard Socket Set, 6 point

RS kataloški broj:: 480-6880brend: RS PRO
brand-logo
Prikaži sve u Socket Sets

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Socket Set Type

Deep Socket/Standard Socket Set

Drive Size

1/2 in; 1/4 in; 3/8 in

Imperial or Metric

Metric

Number of Pieces

61

Socket Head Type

6 point

Ratchet Included

No

Socket Size

4 → 14, 9 → 19, 9 → 24mm

Finish

Chrome

Material

Chrome Vanadium Steel

Drive Type

Square

Set Type

Non-Impact Socket Set

Head Type

Hexagon

Zemlja podrijetla

Taiwan, Province Of China

Možda će vas interesovati
Bahco 10mm, 1/2 in Drive Impact Socket
RSD 49.3961 Set (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

RSD 29.252

RSD 29.252 Each (bez PDV-a)

RSD 35.102

RSD 35.102 Each (s PDV-om)

RS PRO 61-Piece Metric 1/2 in; 1/4 in; 3/8 in Deep Socket/Standard Socket Set, 6 point

RSD 29.252

RSD 29.252 Each (bez PDV-a)

RSD 35.102

RSD 35.102 Each (s PDV-om)

RS PRO 61-Piece Metric 1/2 in; 1/4 in; 3/8 in Deep Socket/Standard Socket Set, 6 point
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Možda će vas interesovati
Bahco 10mm, 1/2 in Drive Impact Socket
RSD 49.3961 Set (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Socket Set Type

Deep Socket/Standard Socket Set

Drive Size

1/2 in; 1/4 in; 3/8 in

Imperial or Metric

Metric

Number of Pieces

61

Socket Head Type

6 point

Ratchet Included

No

Socket Size

4 → 14, 9 → 19, 9 → 24mm

Finish

Chrome

Material

Chrome Vanadium Steel

Drive Type

Square

Set Type

Non-Impact Socket Set

Head Type

Hexagon

Zemlja podrijetla

Taiwan, Province Of China

Možda će vas interesovati
Bahco 10mm, 1/2 in Drive Impact Socket
RSD 49.3961 Set (bez PDV-a)