RS PRO 63A Bolted Tag Fuse, 350 V dc, 690V ac, 63.5mm

RS kataloški broj:: 221-3664robna marka: RS PRO
brand-logo
Prikaži sve u Tag Fuses

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Current Rating

63A

Voltage Rating

350 V dc, 690V ac

Fuse Standard

IEC 60269-4/BS 88-4

Fixing Centres

63.5mm

Application Category

aR

Tag Width

12.7mm

High Rupture Capacity

Yes

Overall Length

79.8mm

Tag Type

Bolted

Body Diameter

19.3mm

Body Length

50.6mm

Tag Orientation

Offset

Series

LSCB

Zemlja podrijetla

United Kingdom

Informacije o stanju skladišta trenutno nisu dostupne.

KM 157,64

KM 31,527 Each (In a Pack of 5) (bez PDV-a)

KM 184,44

KM 36,887 Each (In a Pack of 5) (s PDV-om)

RS PRO 63A Bolted Tag Fuse, 350 V dc, 690V ac, 63.5mm

KM 157,64

KM 31,527 Each (In a Pack of 5) (bez PDV-a)

KM 184,44

KM 36,887 Each (In a Pack of 5) (s PDV-om)

RS PRO 63A Bolted Tag Fuse, 350 V dc, 690V ac, 63.5mm
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Current Rating

63A

Voltage Rating

350 V dc, 690V ac

Fuse Standard

IEC 60269-4/BS 88-4

Fixing Centres

63.5mm

Application Category

aR

Tag Width

12.7mm

High Rupture Capacity

Yes

Overall Length

79.8mm

Tag Type

Bolted

Body Diameter

19.3mm

Body Length

50.6mm

Tag Orientation

Offset

Series

LSCB

Zemlja podrijetla

United Kingdom