RS PRO 6A, 250 V ac Male Panel Mount IEC Filter , Faston None Fuse

RS kataloški broj:: 386-4188brend: RS PRODistrelec broj artikla: 30425582
brand-logo
Prikaži sve u IEC Filters

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Gender

Male

Number of Fuses

None

Switch Type

None

Termination Method

Faston

Current Rating

6A

Voltage Rating

250 V ac

Mounting Type

Panel Mount

Operating Frequency

50 Hz, 60 Hz

Width

51.7mm

Depth

50mm

Height

24mm

Zemlja podrijetla

Korea, Republic Of

Detalji o proizvodu

Inlet Filter

Approvals

UL recognised component, CSA certified, TUV

Inlet Plugs with Filters

IEC Inlet plugs with integral mains filter. Designed to filter mains borne interference where capacitors alone may prove inadequate.Connection by 250 ( 1/4 in) receptacles. (For insulating boots see typically RS stock no. 526-0724).,Voltage 250Vac max. Operating frequency 50/60Hz.

Možda će vas interesovati

RSD 3.062

RSD 3.062 Each (bez PDV-a)

RSD 3.674

RSD 3.674 Each (s PDV-om)

RS PRO 6A, 250 V ac Male Panel Mount IEC Filter , Faston None Fuse

RSD 3.062

RSD 3.062 Each (bez PDV-a)

RSD 3.674

RSD 3.674 Each (s PDV-om)

RS PRO 6A, 250 V ac Male Panel Mount IEC Filter , Faston None Fuse

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cena
1 - 9RSD 3.062
10 - 49RSD 2.989
50 - 99RSD 2.860
100+RSD 2.675
Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Gender

Male

Number of Fuses

None

Switch Type

None

Termination Method

Faston

Current Rating

6A

Voltage Rating

250 V ac

Mounting Type

Panel Mount

Operating Frequency

50 Hz, 60 Hz

Width

51.7mm

Depth

50mm

Height

24mm

Zemlja podrijetla

Korea, Republic Of

Detalji o proizvodu

Inlet Filter

Approvals

UL recognised component, CSA certified, TUV

Inlet Plugs with Filters

IEC Inlet plugs with integral mains filter. Designed to filter mains borne interference where capacitors alone may prove inadequate.Connection by 250 ( 1/4 in) receptacles. (For insulating boots see typically RS stock no. 526-0724).,Voltage 250Vac max. Operating frequency 50/60Hz.

Možda će vas interesovati