RS PRO 70dB SMD Square Wave External Piezo Buzzer, 12.8 x 12.8 x 2.5mm, 30V ac Max

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProMounting Type
Surface Mount
Maximum Supply Voltage
30V ac
Sound Level
70dB
Drive Type
External
Tone Type
Square Wave
Length
12.8mm
Depth
12.8mm
Height
2.5mm
Dimensions
12.8 x 12.8 x 2.5mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Maximum Frequency
4.1kHz
Capacitance
16nF
Supply Current
5mA
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
Square SMT Piezo transducers
Professional range of Piezoelectric surface mount sounders. This range of sounders are small, thin and lightweight. Typical applications would include mobile printers, payment terminals and digital still cameras.
€ 5,90
€ 5,90 Each (bez PDV-a)
€ 6,90
€ 6,90 Each (s PDV-om)
Standard
1
€ 5,90
€ 5,90 Each (bez PDV-a)
€ 6,90
€ 6,90 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
Standard
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProMounting Type
Surface Mount
Maximum Supply Voltage
30V ac
Sound Level
70dB
Drive Type
External
Tone Type
Square Wave
Length
12.8mm
Depth
12.8mm
Height
2.5mm
Dimensions
12.8 x 12.8 x 2.5mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Maximum Frequency
4.1kHz
Capacitance
16nF
Supply Current
5mA
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
Square SMT Piezo transducers
Professional range of Piezoelectric surface mount sounders. This range of sounders are small, thin and lightweight. Typical applications would include mobile printers, payment terminals and digital still cameras.