RS PRO 76dB Panel Mount Slow Pulse Internal Piezo Buzzer, 37.8 (Dia.) x 23.5mm, 6V dc Min, 28V dc Max

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProMounting Type
Panel Mount
Minimum Supply Voltage
6V dc
Maximum Supply Voltage
28V dc
Sound Level
76dB
Drive Type
Internal
Tone Type
Slow Pulse
Diameter
37.8mm
Height
23.5mm
Dimensions
37.8 (Dia.) x 23.5mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
4.1kHz
Minimum Frequency
3100Hz
Supply Current
17mA
Zemlja podrijetla
Taiwan, Province Of China
€ 18,89
€ 18,89 Each (bez PDV-a)
€ 22,10
€ 22,10 Each (s PDV-om)
Standard
1
€ 18,89
€ 18,89 Each (bez PDV-a)
€ 22,10
€ 22,10 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
Standard
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cijena |
---|---|
1 - 4 | € 18,89 |
5 - 9 | € 18,39 |
10 - 24 | € 18,16 |
25+ | € 17,86 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProMounting Type
Panel Mount
Minimum Supply Voltage
6V dc
Maximum Supply Voltage
28V dc
Sound Level
76dB
Drive Type
Internal
Tone Type
Slow Pulse
Diameter
37.8mm
Height
23.5mm
Dimensions
37.8 (Dia.) x 23.5mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
4.1kHz
Minimum Frequency
3100Hz
Supply Current
17mA
Zemlja podrijetla
Taiwan, Province Of China