RS PRO 8 Pole Din, 4A, 100 V IP40, Screw Lock, Female, Panel Mount

RS kataloški broj:: 210-0259robna marka: RS PRO
brand-logo
Prikaži sve u DIN Connectors

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Number Of Contacts

8

Gender

Female

Mounting Type

Panel Mount

Connector Size

Standard

Mating Type

Screw Lock

Termination Method

Solder

Body Orientation

Straight

Current Rating

4A

Voltage Rating

100 V

IP Rating

IP40

Series

YE-1608A

Zemlja podrijetla

Taiwan, Province Of China

Informacije o stanju skladišta trenutno nisu dostupne.

KM 16,06

KM 16,06 Each (bez PDV-a)

KM 18,79

KM 18,79 Each (s PDV-om)

RS PRO 8 Pole Din, 4A, 100 V IP40, Screw Lock, Female, Panel Mount

KM 16,06

KM 16,06 Each (bez PDV-a)

KM 18,79

KM 18,79 Each (s PDV-om)

RS PRO 8 Pole Din, 4A, 100 V IP40, Screw Lock, Female, Panel Mount
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Number Of Contacts

8

Gender

Female

Mounting Type

Panel Mount

Connector Size

Standard

Mating Type

Screw Lock

Termination Method

Solder

Body Orientation

Straight

Current Rating

4A

Voltage Rating

100 V

IP Rating

IP40

Series

YE-1608A

Zemlja podrijetla

Taiwan, Province Of China