RS PRO 80dB PCB Mount Continuous External Magnetic Buzzer Component, 12 (Dia.) x 7.5mm, 1V ac Min, 2V ac Max

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProMounting Type
PCB Mount
Minimum Supply Voltage
1V ac
Maximum Supply Voltage
2V ac
Sound Level
80dB
Drive Type
External
Tone Type
Continuous
Diameter
12mm
Height
7.5mm
Dimensions
12 (Dia.) x 7.5mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Supply Current
35mA
Zemlja podrijetla
China
Detalji o proizvodu
Round PCB mount magnetic transducers
€ 7,80
€ 1,56 Each (In a Bag of 5) (bez PDV-a)
€ 9,13
€ 1,825 Each (In a Bag of 5) (s PDV-om)
5
€ 7,80
€ 1,56 Each (In a Bag of 5) (bez PDV-a)
€ 9,13
€ 1,825 Each (In a Bag of 5) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
5
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProMounting Type
PCB Mount
Minimum Supply Voltage
1V ac
Maximum Supply Voltage
2V ac
Sound Level
80dB
Drive Type
External
Tone Type
Continuous
Diameter
12mm
Height
7.5mm
Dimensions
12 (Dia.) x 7.5mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Supply Current
35mA
Zemlja podrijetla
China
Detalji o proizvodu