RS PRO 80dB PCB Mount External Magnetic Buzzer Component, 6.5 (Dia.) x 3.5mm, 2V Min, 4V Max

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProMounting Type
PCB Mount
Minimum Supply Voltage
2V
Maximum Supply Voltage
4V
Sound Level
80dB
Drive Type
External
Diameter
6.5mm
Height
3.5mm
Dimensions
6.5 (Dia.) x 3.5mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Maximum Frequency
3kHz
Supply Current
150mA
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
Round PCB mount magnetic transducers
€ 19,45
€ 3,89 Each (In a Bag of 5) (bez PDV-a)
€ 22,76
€ 4,551 Each (In a Bag of 5) (s PDV-om)
Standard
5
€ 19,45
€ 3,89 Each (In a Bag of 5) (bez PDV-a)
€ 22,76
€ 4,551 Each (In a Bag of 5) (s PDV-om)
Standard
5
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena | Po kesa |
---|---|---|
5 - 45 | € 3,89 | € 19,45 |
50 - 95 | € 3,79 | € 18,95 |
100 - 245 | € 3,66 | € 18,30 |
250+ | € 3,51 | € 17,55 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProMounting Type
PCB Mount
Minimum Supply Voltage
2V
Maximum Supply Voltage
4V
Sound Level
80dB
Drive Type
External
Diameter
6.5mm
Height
3.5mm
Dimensions
6.5 (Dia.) x 3.5mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Maximum Frequency
3kHz
Supply Current
150mA
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu