RS PRO 85dB PCB Mount Continuous Internal Magnetic Buzzer Component, 12 (Dia.) x 9.5mm, 4V dc Min, 6V dc Max

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProMounting Type
PCB Mount
Minimum Supply Voltage
4V dc
Maximum Supply Voltage
6V dc
Sound Level
85dB
Drive Type
Internal
Tone Type
Continuous
Diameter
12mm
Height
9.5mm
Dimensions
12 (Dia.) x 9.5mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Maximum Frequency
2.6kHz
Minimum Frequency
2000Hz
Supply Current
30mA
Zemlja podrijetla
China
Detalji o proizvodu
Round PCB mount continuous tone buzzers
€ 299,00
€ 2,99 komadno (na ploči od 100) (bez PDV-a)
€ 349,83
€ 3,498 komadno (na ploči od 100) (s PDV-om)
100
€ 299,00
€ 2,99 komadno (na ploči od 100) (bez PDV-a)
€ 349,83
€ 3,498 komadno (na ploči od 100) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
100
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cijena | Po pakovanje |
---|---|---|
100 - 100 | € 2,99 | € 299,00 |
200 - 400 | € 2,92 | € 292,00 |
500 - 900 | € 2,82 | € 282,00 |
1000+ | € 2,70 | € 270,00 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProMounting Type
PCB Mount
Minimum Supply Voltage
4V dc
Maximum Supply Voltage
6V dc
Sound Level
85dB
Drive Type
Internal
Tone Type
Continuous
Diameter
12mm
Height
9.5mm
Dimensions
12 (Dia.) x 9.5mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Maximum Frequency
2.6kHz
Minimum Frequency
2000Hz
Supply Current
30mA
Zemlja podrijetla
China
Detalji o proizvodu