RS PRO 85dB Through Hole Continuous External Piezo Buzzer, 16 x 11.5mm, 9V ac Min, 15V ac Max

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProMounting Type
Through Hole
Minimum Supply Voltage
9V ac
Maximum Supply Voltage
15V ac
Sound Level
85dB
Drive Type
External
Tone Type
Continuous
Diameter
16mm
Height
11.5mm
Dimensions
16 x 11.5mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+70°C
Maximum Frequency
2.548kHz
Minimum Frequency
1548Hz
Supply Current
40mA
Zemlja podrijetla
China
Detalji o proizvodu
Round PCB mount continuous tone buzzers
€ 19,05
€ 3,81 Each (In a Bag of 5) (bez PDV-a)
€ 22,29
€ 4,458 Each (In a Bag of 5) (s PDV-om)
Standard
5
€ 19,05
€ 3,81 Each (In a Bag of 5) (bez PDV-a)
€ 22,29
€ 4,458 Each (In a Bag of 5) (s PDV-om)
Standard
5
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena | Po kesa |
---|---|---|
5 - 20 | € 3,81 | € 19,05 |
25 - 45 | € 3,71 | € 18,55 |
50 - 95 | € 3,58 | € 17,90 |
100+ | € 3,43 | € 17,15 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProMounting Type
Through Hole
Minimum Supply Voltage
9V ac
Maximum Supply Voltage
15V ac
Sound Level
85dB
Drive Type
External
Tone Type
Continuous
Diameter
16mm
Height
11.5mm
Dimensions
16 x 11.5mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+70°C
Maximum Frequency
2.548kHz
Minimum Frequency
1548Hz
Supply Current
40mA
Zemlja podrijetla
China
Detalji o proizvodu