RS PRO 90dB Panel Mount Continuous Internal Piezo Buzzer, 33 x 23 x 17mm, 3V dc Min, 16V dc Max

Tehnička dokumentacija
Tehnički podaci
Proizvođač
RS ProMounting Type
Panel Mount
Minimum Supply Voltage
3V dc
Maximum Supply Voltage
16V dc
Sound Level
90dB
Drive Type
Internal
Tone Type
Continuous
Diameter
23mm
Length
33mm
Height
17mm
Dimensions
33 x 23 x 17mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Maximum Frequency
4.2kHz
Supply Current
8mA
Minimum Frequency
3200Hz
Zemlja podrijetla
China
Detalji o proizvodu
Flanged continuous tone buzzer flying lead
RS Pro 10mA/20VDC Piezo Buzzer with ABS housing with 28AWG flange mounted wire leads, 96dB sound level, 2.8kHz resonant frequency, PCB mount and continuous tone.
€ 207,00
€ 4,14 Each (In a Tray of 50) (bez PDV-a)
€ 258,75
€ 5,175 Each (In a Tray of 50) (s PDV-om)
50
€ 207,00
€ 4,14 Each (In a Tray of 50) (bez PDV-a)
€ 258,75
€ 5,175 Each (In a Tray of 50) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
50
Informacije o stanju skladišta trenutno nisu dostupne.
količina | jedinična cijena | Po pakiranje |
---|---|---|
50 - 50 | € 4,14 | € 207,00 |
100 - 200 | € 4,03 | € 201,50 |
250+ | € 3,90 | € 195,00 |
Tehnička dokumentacija
Tehnički podaci
Proizvođač
RS ProMounting Type
Panel Mount
Minimum Supply Voltage
3V dc
Maximum Supply Voltage
16V dc
Sound Level
90dB
Drive Type
Internal
Tone Type
Continuous
Diameter
23mm
Length
33mm
Height
17mm
Dimensions
33 x 23 x 17mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Maximum Frequency
4.2kHz
Supply Current
8mA
Minimum Frequency
3200Hz
Zemlja podrijetla
China
Detalji o proizvodu
Flanged continuous tone buzzer flying lead
RS Pro 10mA/20VDC Piezo Buzzer with ABS housing with 28AWG flange mounted wire leads, 96dB sound level, 2.8kHz resonant frequency, PCB mount and continuous tone.