RS PRO 96 Way 2.54mm Pitch, Type C Class C2, 3 Row, Right Angle DIN 41612 Connector, Plug

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProNumber Of Contacts
96
Gender
Male
Number Of Rows
3
Body Orientation
Right Angle
Termination Method
Solder
Row Loading
a/b/c
Type
C
Pitch
2.54mm
Contact Plating
Gold over Nickel
Class Rating
C2
Current Rating
2A
Contact Material
Brass
Maximum Contact Resistance
20mΩ
Minimum Operating Temperature
-55°C
Voltage Rating
1 kV
Maximum Operating Temperature
+125°C
Housing Material
PBT
Zemlja podrijetla
Germany
Detalji o proizvodu
DIN 41612 Types B and C Two-part Edge Connectors
DIN41612 - RS Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems. Connectors are compatible with RS 19in sub-rack systems. Typical applications include telecommunications, data communications, measurement and control. Connection between plug-in cards at right angle to backplane wiring. Connection between two parallel PCB's arranged one above the other. For front or rear I/O.
Cena na upit
1
Cena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProNumber Of Contacts
96
Gender
Male
Number Of Rows
3
Body Orientation
Right Angle
Termination Method
Solder
Row Loading
a/b/c
Type
C
Pitch
2.54mm
Contact Plating
Gold over Nickel
Class Rating
C2
Current Rating
2A
Contact Material
Brass
Maximum Contact Resistance
20mΩ
Minimum Operating Temperature
-55°C
Voltage Rating
1 kV
Maximum Operating Temperature
+125°C
Housing Material
PBT
Zemlja podrijetla
Germany
Detalji o proizvodu
DIN 41612 Types B and C Two-part Edge Connectors
DIN41612 - RS Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems. Connectors are compatible with RS 19in sub-rack systems. Typical applications include telecommunications, data communications, measurement and control. Connection between plug-in cards at right angle to backplane wiring. Connection between two parallel PCB's arranged one above the other. For front or rear I/O.