RS PRO A4 316 Stainless Steel Locking Washers, M12, DIN 7980

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProFor Screw/Bolt Size
M12
Washer Type
Locking
Inside Diameter
12.20mm
Outside Diameter
18.0mm
Material
Stainless Steel
Standards Met
DIN 7980
Stainless Steel Type
A4 316
Thickness
2.50mm
Detalji o proizvodu
RS PRO Spring Washers A4 Stainless Steel
From the trusted RS PRO brand, these spring washers are ideal for fastening applications where vibration is a concern. These washers are constructed from A4 stainless steel, which assures an excellent resistance to wear and tear, and makes them suitable even for use in marine-grade environments. To avoid the loosening of bolts and fasteners over time, spring washers are ideal.
KM 26,97
KM 26,97 1 Bag of 50 (bez PDV-a)
KM 31,55
KM 31,55 1 Bag of 50 (s PDV-om)
1
KM 26,97
KM 26,97 1 Bag of 50 (bez PDV-a)
KM 31,55
KM 31,55 1 Bag of 50 (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cijena |
---|---|
1 - 4 | KM 26,97 |
5 - 9 | KM 25,99 |
10 - 29 | KM 25,70 |
30+ | KM 24,84 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProFor Screw/Bolt Size
M12
Washer Type
Locking
Inside Diameter
12.20mm
Outside Diameter
18.0mm
Material
Stainless Steel
Standards Met
DIN 7980
Stainless Steel Type
A4 316
Thickness
2.50mm
Detalji o proizvodu
RS PRO Spring Washers A4 Stainless Steel
From the trusted RS PRO brand, these spring washers are ideal for fastening applications where vibration is a concern. These washers are constructed from A4 stainless steel, which assures an excellent resistance to wear and tear, and makes them suitable even for use in marine-grade environments. To avoid the loosening of bolts and fasteners over time, spring washers are ideal.