RS PRO A4 316 Stainless Steel Locking Washers, M4, DIN 7980

RS kataloški broj:: 189-692robna marka: RS PRO
brand-logo
Prikaži sve u Washers

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

For Screw/Bolt Size

M4

Washer Type

Locking

Inside Diameter

4.0mm

Outside Diameter

7.0mm

Material

Stainless Steel

Standards Met

DIN 7980

Stainless Steel Type

A4 316

Thickness

1.20mm

Thickness

1.2mm

Zemlja podrijetla

China

Detalji o proizvodu

RS PRO Spring Washers A4 Stainless Steel

From the trusted RS PRO brand, these spring washers are ideal for fastening applications where vibration is a concern. These washers are constructed from A4 stainless steel, which assures an excellent resistance to wear and tear, and makes them suitable even for use in marine-grade environments. To avoid the loosening of bolts and fasteners over time, spring washers are ideal.

Možda će vas interesovati
RS PRO A4 316 Stainless Steel Plain Washers, M3, DIN 125A
KM 17,851 Bag of 100 (bez PDV-a)
RS PRO A4 316 Stainless Steel Locking Washers, M3, DIN 7980
KM 11,141 Bag of 100 (bez PDV-a)
RS PRO A4 316 Stainless Steel Locking Washers, M5, DIN 7980
KM 15,301 Bag of 100 (bez PDV-a)
RS PRO Bright Zinc Plated Steel Locking Washers, M4, DIN 7980
KM 13,461 Bag of 250 (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

KM 11,17

KM 11,17 1 Bag of 100 (bez PDV-a)

KM 13,07

KM 13,07 1 Bag of 100 (s PDV-om)

RS PRO A4 316 Stainless Steel Locking Washers, M4, DIN 7980

KM 11,17

KM 11,17 1 Bag of 100 (bez PDV-a)

KM 13,07

KM 13,07 1 Bag of 100 (s PDV-om)

RS PRO A4 316 Stainless Steel Locking Washers, M4, DIN 7980
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

količinaJedinična cijena
1 - 4KM 11,17
5 - 9KM 10,80
10 - 29KM 10,64
30+KM 10,40
Možda će vas interesovati
RS PRO A4 316 Stainless Steel Plain Washers, M3, DIN 125A
KM 17,851 Bag of 100 (bez PDV-a)
RS PRO A4 316 Stainless Steel Locking Washers, M3, DIN 7980
KM 11,141 Bag of 100 (bez PDV-a)
RS PRO A4 316 Stainless Steel Locking Washers, M5, DIN 7980
KM 15,301 Bag of 100 (bez PDV-a)
RS PRO Bright Zinc Plated Steel Locking Washers, M4, DIN 7980
KM 13,461 Bag of 250 (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

For Screw/Bolt Size

M4

Washer Type

Locking

Inside Diameter

4.0mm

Outside Diameter

7.0mm

Material

Stainless Steel

Standards Met

DIN 7980

Stainless Steel Type

A4 316

Thickness

1.20mm

Thickness

1.2mm

Zemlja podrijetla

China

Detalji o proizvodu

RS PRO Spring Washers A4 Stainless Steel

From the trusted RS PRO brand, these spring washers are ideal for fastening applications where vibration is a concern. These washers are constructed from A4 stainless steel, which assures an excellent resistance to wear and tear, and makes them suitable even for use in marine-grade environments. To avoid the loosening of bolts and fasteners over time, spring washers are ideal.

Možda će vas interesovati
RS PRO A4 316 Stainless Steel Plain Washers, M3, DIN 125A
KM 17,851 Bag of 100 (bez PDV-a)
RS PRO A4 316 Stainless Steel Locking Washers, M3, DIN 7980
KM 11,141 Bag of 100 (bez PDV-a)
RS PRO A4 316 Stainless Steel Locking Washers, M5, DIN 7980
KM 15,301 Bag of 100 (bez PDV-a)
RS PRO Bright Zinc Plated Steel Locking Washers, M4, DIN 7980
KM 13,461 Bag of 250 (bez PDV-a)