Tehnička dokumentacija
Tehnički podaci
Brand
RS ProExternal Height
600 mm
External Width
500 mm
External Depth
220mm
Body Material
ABS
Transparent Door
No
IP Rating
IP65
Chassis Plate
Yes
Door Lock Type
Single Lock System
Gland Plate
No
Colour
Grey
Application
Electrical
External Mounting Type
Bracket
For Protection Of
Electrical Equipments
Standards Met
RoHS Compliant
Fixing Kit
Yes
Internal Mounting Type
Panel
Zemlja podrijetla
Turkey
Detalji o proizvodu
RS Pro IP65 ABS Wall Boxes
From RS Pro, a range of lockable ABS wall mounted enclosures. Rated at IP65, the level of protection provided by these boxes ensures the contents will be safely stored and protected. The door of the enclosure has a pull out hinge which allows it to be removed for easy access and due to the protection benefit, these wall boxes are suitable for various applications. All models are highly reliable and excellent quality.
RSD 45.695
RSD 45.695 Each (bez PDV-a)
RSD 54.834
RSD 54.834 Each (s PDV-om)
1
RSD 45.695
RSD 45.695 Each (bez PDV-a)
RSD 54.834
RSD 54.834 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProExternal Height
600 mm
External Width
500 mm
External Depth
220mm
Body Material
ABS
Transparent Door
No
IP Rating
IP65
Chassis Plate
Yes
Door Lock Type
Single Lock System
Gland Plate
No
Colour
Grey
Application
Electrical
External Mounting Type
Bracket
For Protection Of
Electrical Equipments
Standards Met
RoHS Compliant
Fixing Kit
Yes
Internal Mounting Type
Panel
Zemlja podrijetla
Turkey
Detalji o proizvodu
RS Pro IP65 ABS Wall Boxes
From RS Pro, a range of lockable ABS wall mounted enclosures. Rated at IP65, the level of protection provided by these boxes ensures the contents will be safely stored and protected. The door of the enclosure has a pull out hinge which allows it to be removed for easy access and due to the protection benefit, these wall boxes are suitable for various applications. All models are highly reliable and excellent quality.