RS PRO AC/DC Adapter

RS kataloški broj:: 903-7152robna marka: RS PRO
brand-logo
Prikaži sve u AC/DC Adapters

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Maximum Temperature

+40°C

Input Connector

C8

Number of Outputs

1

Efficiency

81%

Standards Met

CE, LPS, UL

Minimum Temperature

0°C

Energy Efficiency Level

VI

Line Regulation Range

±2%

Series

LHE25B

Zemlja podrijetla

China

Detalji o proizvodu

RS Switch Mode Desktop Power Supply - LHE25 Series

Reliable & robust range of 25 W external power supplies carefully sourced for our RS Pro range. Provides an energy-efficient method of power with a low 0.3 W maximum no-load consumption rating.
Comes equipped with integrated short circuit & overload protection, coupled with auto recovery facility to negate the risk of downtime.
Common IEC C14 & C8 variants are available to ensure that your application is covered.

Standards

UL & CE approved, LPS compliant

You may be interested in
Informacije o stanju skladišta trenutno nisu dostupne.

P.O.A.

RS PRO AC/DC Adapter

P.O.A.

RS PRO AC/DC Adapter
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

You may be interested in

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Maximum Temperature

+40°C

Input Connector

C8

Number of Outputs

1

Efficiency

81%

Standards Met

CE, LPS, UL

Minimum Temperature

0°C

Energy Efficiency Level

VI

Line Regulation Range

±2%

Series

LHE25B

Zemlja podrijetla

China

Detalji o proizvodu

RS Switch Mode Desktop Power Supply - LHE25 Series

Reliable & robust range of 25 W external power supplies carefully sourced for our RS Pro range. Provides an energy-efficient method of power with a low 0.3 W maximum no-load consumption rating.
Comes equipped with integrated short circuit & overload protection, coupled with auto recovery facility to negate the risk of downtime.
Common IEC C14 & C8 variants are available to ensure that your application is covered.

Standards

UL & CE approved, LPS compliant

You may be interested in