RS PRO Adhesive Lined Heat Shrink Tubing, Black 33mm Sleeve Dia. x 254mm Length 6:1 Ratio

RS kataloški broj:: 226-9091robna marka: RS PRO
brand-logo
Prikaži sve u Heat Shrink Tubing

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Sleeve Diameter

33mm

Colour

Black

Shrunk Diameter

5.5mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

6:1

Sleeve Length

254mm

Zemlja podrijetla

China

KM 13,73

KM 13,73 Each (bez PDV-a)

KM 16,06

KM 16,06 Each (s PDV-om)

RS PRO Adhesive Lined Heat Shrink Tubing, Black 33mm Sleeve Dia. x 254mm Length 6:1 Ratio

KM 13,73

KM 13,73 Each (bez PDV-a)

KM 16,06

KM 16,06 Each (s PDV-om)

RS PRO Adhesive Lined Heat Shrink Tubing, Black 33mm Sleeve Dia. x 254mm Length 6:1 Ratio

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cijena
1 - 14KM 13,73
15+KM 13,26

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Sleeve Diameter

33mm

Colour

Black

Shrunk Diameter

5.5mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

6:1

Sleeve Length

254mm

Zemlja podrijetla

China