RS PRO Adhesive Polyester, Polypropylene Acoustic Insulation, 1m x 500mm x 20mm
RS kataloški broj:: 325-317brend: RS PRO

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProMaterial
Polyester, Polypropylene
Length
1m
Width
500mm
Thickness
20mm
Adhesive Backing
Yes
Maximum Operating Temperature
120°C
Zemlja podrijetla
United Kingdom
RSD 3.271
RSD 3.271 Each (bez PDV-a)
RSD 3.925
RSD 3.925 Each (s PDV-om)
RS PRO Adhesive Polyester, Polypropylene Acoustic Insulation, 1m x 500mm x 20mm
1
RSD 3.271
RSD 3.271 Each (bez PDV-a)
RSD 3.925
RSD 3.925 Each (s PDV-om)
RS PRO Adhesive Polyester, Polypropylene Acoustic Insulation, 1m x 500mm x 20mm
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProMaterial
Polyester, Polypropylene
Length
1m
Width
500mm
Thickness
20mm
Adhesive Backing
Yes
Maximum Operating Temperature
120°C
Zemlja podrijetla
United Kingdom