RS PRO Aluminium Blind Rivet, 4.8mm

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProRivet Type
Blind
Rivet Diameter
4.8mm
Rivet Length
16mm
Fixing Hole Diameter
4.9mm
Rivet Body Material
Aluminium
Standards Met
DIN 7337
Thickness of Material Minimum
10mm
Thickness of Material Maximum
12mm
Colour
Grey
Finish
Plain
KM 16,94
KM 16,94 1 Bag of 50 (bez PDV-a)
KM 19,82
KM 19,82 1 Bag of 50 (s PDV-om)
1
KM 16,94
KM 16,94 1 Bag of 50 (bez PDV-a)
KM 19,82
KM 19,82 1 Bag of 50 (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProRivet Type
Blind
Rivet Diameter
4.8mm
Rivet Length
16mm
Fixing Hole Diameter
4.9mm
Rivet Body Material
Aluminium
Standards Met
DIN 7337
Thickness of Material Minimum
10mm
Thickness of Material Maximum
12mm
Colour
Grey
Finish
Plain