RS PRO Aluminium Junction Box Camera Installation Box for use with 1464644, 1623010, 1623011, 1464648 Camera

RS kataloški broj:: 291-744robna marka: RS PRO
brand-logo
Prikaži sve u CCTV Accessories

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Type

Box

For Use With

1464644, 1623010, 1623011, 1464648 Camera

Material

Aluminium

Includes Fan

No

Includes Heater

No

Height

54.6mm

Width

122.6mm

Accessory Type

Junction Box

Zemlja podrijetla

Korea, Republic Of

KM 127,91

KM 127,91 Each (bez PDV-a)

KM 149,65

KM 149,65 Each (s PDV-om)

RS PRO Aluminium Junction Box Camera Installation Box for use with 1464644, 1623010, 1623011, 1464648 Camera

KM 127,91

KM 127,91 Each (bez PDV-a)

KM 149,65

KM 149,65 Each (s PDV-om)

RS PRO Aluminium Junction Box Camera Installation Box for use with 1464644, 1623010, 1623011, 1464648 Camera

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Type

Box

For Use With

1464644, 1623010, 1623011, 1464648 Camera

Material

Aluminium

Includes Fan

No

Includes Heater

No

Height

54.6mm

Width

122.6mm

Accessory Type

Junction Box

Zemlja podrijetla

Korea, Republic Of