RS PRO Aluminium Oxide Very Fine Abrasive Cloth Roll, 25m x 50mm

RS kataloški broj:: 907-6107robna marka: RS PRO
brand-logo

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Abrasive Material

Aluminium Oxide

Grit Size

P120

Grade

Very Fine

Roll Length

25m

Roll Width

50mm

Model

RS Pro

Zemlja podrijetla

France

Detalji o proizvodu

RS Aluminium Oxide Cloth Roll

Our professional range of Aluminium oxide cloth rolls offer long life while maintaining high performance.
Designed to be flexible and with a wide grit range, from course to fine. The range provides an excellent option for various applications such as deburring, rust removal & finishing metal.

Možda će vas zanimati
RS PRO P120 Grit Sandpaper Roll, 50m x 25mm
€ 43,23Each (bez PDV-a)

Cijena na upit

RS PRO Aluminium Oxide Very Fine Abrasive Cloth Roll, 25m x 50mm

Cijena na upit

RS PRO Aluminium Oxide Very Fine Abrasive Cloth Roll, 25m x 50mm

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas zanimati
RS PRO P120 Grit Sandpaper Roll, 50m x 25mm
€ 43,23Each (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Abrasive Material

Aluminium Oxide

Grit Size

P120

Grade

Very Fine

Roll Length

25m

Roll Width

50mm

Model

RS Pro

Zemlja podrijetla

France

Detalji o proizvodu

RS Aluminium Oxide Cloth Roll

Our professional range of Aluminium oxide cloth rolls offer long life while maintaining high performance.
Designed to be flexible and with a wide grit range, from course to fine. The range provides an excellent option for various applications such as deburring, rust removal & finishing metal.

Možda će vas zanimati
RS PRO P120 Grit Sandpaper Roll, 50m x 25mm
€ 43,23Each (bez PDV-a)