RS PRO Aluminium Square Bar 30mm Diameter, 30mm W, 30mm H, 1m L

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProForm
Square Bar
Material
Aluminium
Length
1m
Rod Diameter
30mm
Width
30mm
Material Grade
6082-T6
Height
30mm
Tensile Strength
310 MPa
Hardness
95 HB
Suitability
Bridges, Cranes, Highly Stressed Applications, Transport Applications, Trusses
Thermal Conductivity
180W/mK
Density
2.71g/cm³
Detalji o proizvodu
6082 T6 Aluminium Square Bar
RS Pro 6082 T6 Aluminium square bars are solid bars that are available in various widths. The square bars are used in highly stressed applications, trusses, bridges, cranes, beer-barrels, milk churns and transport applications.
KM 314,39
KM 314,39 Each (bez PDV-a)
KM 367,84
KM 367,84 Each (s PDV-om)
1
KM 314,39
KM 314,39 Each (bez PDV-a)
KM 367,84
KM 367,84 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 2 | KM 314,39 |
3 - 9 | KM 296,54 |
10 - 29 | KM 292,45 |
30+ | KM 276,65 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProForm
Square Bar
Material
Aluminium
Length
1m
Rod Diameter
30mm
Width
30mm
Material Grade
6082-T6
Height
30mm
Tensile Strength
310 MPa
Hardness
95 HB
Suitability
Bridges, Cranes, Highly Stressed Applications, Transport Applications, Trusses
Thermal Conductivity
180W/mK
Density
2.71g/cm³
Detalji o proizvodu
6082 T6 Aluminium Square Bar
RS Pro 6082 T6 Aluminium square bars are solid bars that are available in various widths. The square bars are used in highly stressed applications, trusses, bridges, cranes, beer-barrels, milk churns and transport applications.