RS PRO Amber Flashing Beacon, 10 → 17 V ac/dc, Surface Mount, Wall Mount, LED Bulb, IP65

RS kataloški broj:: 286-9838brend: RS PRO
brand-logo
Prikaži sve u Beacons

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Supply Voltage

10 → 17 V ac/dc

Light Effect

Flashing

Lens Colour

Amber

Mounting Style

Surface Mount, Wall Mount

Bulb Type

LED

Current Consumption

206mA

Current Type

AC/DC

Housing Colour

Black

Height

107mm

IP Rating

IP65

Minimum Temperature

-25°C

Maximum Temperature

+55°C

Zemlja podrijetla

United Kingdom

RSD 10.631

RSD 10.631 Each (bez PDV-a)

RSD 12.757

RSD 12.757 Each (s PDV-om)

RS PRO Amber Flashing Beacon, 10 → 17 V ac/dc, Surface Mount, Wall Mount, LED Bulb, IP65

RSD 10.631

RSD 10.631 Each (bez PDV-a)

RSD 12.757

RSD 12.757 Each (s PDV-om)

RS PRO Amber Flashing Beacon, 10 → 17 V ac/dc, Surface Mount, Wall Mount, LED Bulb, IP65

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Supply Voltage

10 → 17 V ac/dc

Light Effect

Flashing

Lens Colour

Amber

Mounting Style

Surface Mount, Wall Mount

Bulb Type

LED

Current Consumption

206mA

Current Type

AC/DC

Housing Colour

Black

Height

107mm

IP Rating

IP65

Minimum Temperature

-25°C

Maximum Temperature

+55°C

Zemlja podrijetla

United Kingdom